Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCH50S10003FS06
Newark Part No.67M7256
Product RangeRCH Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.090 |
| 5+ | $27.640 |
| 10+ | $23.200 |
| 25+ | $20.780 |
| 50+ | $19.290 |
| 100+ | $18.420 |
| 250+ | $17.510 |
Price for:Each
Minimum: 1
Multiple: 1
$32.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCH50S10003FS06
Newark Part No.67M7256
Product RangeRCH Series
Technical Datasheet
Resistance1Mohm
Product RangeRCH Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating1.285kV
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length47.8mm
Product Width29.5mm
Product Height15mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1Mohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
47.8mm
Product Height
15mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
RCH Series
Resistance Tolerance
± 1%
Voltage Rating
1.285kV
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
29.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability