Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCC08050000Z0EA Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/73AH7221-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCC08050000Z0EACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel73AH7209RL
Cut Tape73AH7209
Product RangeRCC e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.016 | $80.00 |
| Total Price | $80.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC08050000Z0EACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel73AH7209RL
Cut Tape73AH7209
Product RangeRCC e3 Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating250mW
Current Rating3.5A
Resistor MountingSurface Mount Device
Product RangeRCC e3 Series
Product Length2.01mm
Product Width1.25mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
3.5A
Product Range
RCC e3 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
