Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCC04020000Z0ED Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/13AN2544-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCC04020000Z0EDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN2544RL
Cut Tape13AN2544
Product RangeRCC e3 Series
Your Part Number
22,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.029 |
| 100+ | $0.024 |
| 250+ | $0.020 |
| 500+ | $0.017 |
| 1000+ | $0.015 |
| 2500+ | $0.013 |
| 5000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC04020000Z0EDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN2544RL
Cut Tape13AN2544
Product RangeRCC e3 Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeRCC e3 Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
RCC e3 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
