Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PTN0805E1003BBT1 SMD Chip Resistor, 100 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/47AM1080-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPTN0805E1003BBT1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel47AM1093RL
Cut Tape47AM1093
Product RangePTN Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.880 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 25+ | $0.768 |
| 100+ | $0.767 |
| 250+ | $0.766 |
| 500+ | $0.765 |
| 1000+ | $0.764 |
| 5000+ | $0.478 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTN0805E1003BBT1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel47AM1093RL
Cut Tape47AM1093
Product RangePTN Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePTN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
PTN Series
Voltage Rating
100V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.03mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for PTN0805E1003BBT1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
