Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTF6550R000BYBF
Newark Part No.60C9886
Product RangePTF Series
Your Part Number
Technical Datasheet
538 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
| 10+ | $9.800 |
| 25+ | $9.360 |
| 50+ | $8.830 |
| 100+ | $8.530 |
| 250+ | $8.350 |
| 500+ | $8.190 |
Price for:Each
Minimum: 1
Multiple: 1
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTF6550R000BYBF
Newark Part No.60C9886
Product RangePTF Series
Technical Datasheet
Resistance50ohm
Product RangePTF Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Precision, High Stability
Product Diameter3.68mm
Product Length12.07mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Precision, High Stability
Product Length
12.07mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PTF Series
Resistance Tolerance
± 0.1%
Voltage Rating
500V
Temperature Coefficient
± 10ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PTF6550R000BYBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate