Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCSL03T141DB1ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46AC1450
Product RangePTCSL03 Series
Your Part Number
1,067 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.060 |
| 25+ | $0.897 |
| 50+ | $0.857 |
| 100+ | $0.843 |
| 500+ | $0.746 |
| 1000+ | $0.573 |
| 2500+ | $0.547 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCSL03T141DB1ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46AC1450
Product RangePTCSL03 Series
Technical Datasheet
Resistance (25°C)250ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCSL03 Series
Operating Voltage Max30V
Applications0
Operating Temperature Min-40°C
ApplicationsOver Temperature Protection
Operating Temperature Max155°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCNo SVHC (17-Jan-2023)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter3.3mm
Automotive Qualification Standard-
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
250ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Operating Temperature Max
155°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
3.3mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
PTCSL03 Series
Applications
0
Applications
Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (17-Jan-2023)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
