Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCES67R501TTECopy
Newark Part No.51AM4153
Product RangePTCES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $4.340 |
| 25+ | $4.100 |
| 50+ | $3.790 |
| 100+ | $3.460 |
| 250+ | $3.060 |
| 500+ | $2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCES67R501TTECopy
Newark Part No.51AM4153
Product RangePTCES Series
Resistance (25°C)500ohm
PTC Thermistor MountingSurface Mount
Product RangePTCES Series
Operating Voltage Max700Vrms
Operating Temperature Min-40°C
Operating Temperature Max105°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 30%
Holding Current Max50mA
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min160°C
Switching Temperature Max165°C
PTC Thermistor Diameter-
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
500ohm
Product Range
PTCES Series
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
50mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
165°C
Qualification
AEC-Q200
PTC Thermistor Mounting
Surface Mount
Operating Voltage Max
700Vrms
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
160°C
PTC Thermistor Diameter
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
