Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL05H630HTECopy
Newark Part No.91AH8818
Product RangePTCCL Series
Your Part Number
577 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $1.010 |
| 25+ | $0.947 |
| 50+ | $0.909 |
| 100+ | $0.873 |
| 250+ | $0.872 |
| 500+ | $0.812 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H630HTECopy
Newark Part No.91AH8818
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)120ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
ApplicationsOverload & Over Temperature Protection
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max63mA
SVHCTo Be Advised
Trip Current95mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
120ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Overload & Over Temperature Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
SVHC
To Be Advised
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
63mA
Trip Current
95mA
Switching Temperature Max
145°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
