Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H630HBE
Newark Part No.94C5352
Product RangePTCCL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.589 |
| 2500+ | $0.551 |
Price for:Each
Minimum: 1500
Multiple: 500
$883.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H630HBE
Newark Part No.94C5352
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)120ohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Holding Current Max63mA
SVHCLead
Trip Current95mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter5mm
Qualification-
Technical Specifications
Resistance (25°C)
120ohm
Product Range
PTCCL Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Operating Temperature Max
70°C
Holding Current Max
63mA
Trip Current
95mA
Switching Temperature Max
145°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
SVHC
Lead
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate