
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 10+ | $0.165 |
| 25+ | $0.123 |
| 50+ | $0.113 |
| 100+ | $0.100 |
| 500+ | $0.078 |
| 1000+ | $0.070 |
| 2500+ | $0.069 |
Product Information
Product Overview
PR01000101200JA500 is a PR01 series power metal film leaded resistor. A homogeneous metal alloy film is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end caps. The resistor is coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45. Application includes all general purpose power applications, automotive electronics, lighting ballast.
- High power in small packages
- Meets active and passive flammability requirements as defined in IEC 60115-1
- Flameproof insulation coating meets UL 94 V-0 requirements
- Defined fusing characteristics, technology: metal film
- AEC-Q200 qualified
- Neutral variant, Cu 0.58 (PR01) wire type, 120ohm resistance
- 350V voltage rating, ±5% resistance tolerant, ±250ppm/K temperature coefficient
- 1W rated power dissipation
- 5mm pitch, dimension is 75 x 114 x 260mm
- Operating temperature range from -55°C to 155°C
Technical Specifications
120ohm
1W
Axial Leaded
Metal Film
High Power
8mm
-55°C
AEC-Q200
PR01 Series
± 5%
350V
+/-250ppm/°C
2.5mm
-
155°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PR01000101200JA500
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
