
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.950 | $11.95 |
| Total Price | $11.95 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
| 10+ | $11.370 |
| 25+ | $10.520 |
| 50+ | $9.490 |
| 100+ | $8.470 |
| 250+ | $7.380 |
| 500+ | $6.350 |
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 1000+ | $1.450 |
| 2000+ | $1.370 |
| 4000+ | $1.230 |
| 6000+ | $1.190 |
| 10000+ | $1.140 |
Product Information
Product Overview
The PNM0805E5001BST5 is a 5kΩ 200mW surface-mounting Precision Chip Resistor with tantalum nitride thin film non-magnetic resistance element and wraparound lead (Pb)-free solder 96.5% Sn/3.0% Ag/0.5% Cu termination. This device eliminates materials that would disturb magnetic fields applications such as in MRI magnetic resonance imaging machines. The PNM series chip resistor has been carefully engineered with non-magnetic materials to eliminate the effects of these stray magnetic fields on circuit performance, thereby resulting in simplified shielding requirements and improved sound quality in audio applications and providing signal conditioning without distortion from magnetic fields.
- Moisture-resistant
- High purity alumina substrate
- -55 to 125°C Operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
5kohm
200mW
Thin Film
PNM Series
100V
1.2mm
155°C
No SVHC (07-Nov-2024)
± 0.1%
0805 [2012 Metric]
Non-Magnetic
± 25ppm/°C
2mm
-55°C
-
Technical Docs (2)
Alternatives for PNM0805E5001BST5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
