Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PCAN1206E40R2BST3 SMD Chip Resistor, 40.2 ohm, ± 0.1%, 2 W, 1206 [3216 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/49Y7560-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPCAN1206E40R2BST3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel49Y7558RL
Cut Tape49Y7558
Product RangePCAN Series
Your Part Number
151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.200 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $3.050 |
| 25+ | $2.810 |
| 50+ | $2.540 |
| 100+ | $2.270 |
| 250+ | $1.980 |
| 500+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPCAN1206E40R2BST3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel49Y7558RL
Cut Tape49Y7558
Product RangePCAN Series
Technical Datasheet
Resistance40.2ohm
Resistance Tolerance± 0.1%
Power Rating2W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePCAN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
40.2ohm
Power Rating
2W
Resistor Technology
Thin Film
Product Range
PCAN Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
