Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PCAN0805E1002BST5 SMD Chip Resistor, 10 kohm, ± 0.1%, 1 W, 0805 [2012 Metric], Thin Film, High Power, Flame Proof](https://www.newark.com/productimages/standard/en_US/65AK0593-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPCAN0805E1002BST5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel65AK0605
Re-Reel65AK0604RL
Cut Tape65AK0604
Product RangePCAN Series
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.770 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 1000+ | $1.820 |
| 2000+ | $1.650 |
| 4000+ | $1.480 |
| 6000+ | $1.430 |
| 10000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPCAN0805E1002BST5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel65AK0605
Re-Reel65AK0604RL
Cut Tape65AK0604
Product RangePCAN Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating1W
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power, Flame Proof
Product RangePCAN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.032mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10kohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
PCAN Series
Voltage Rating
100V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Flame Proof
Temperature Coefficient
± 25ppm/°C
Product Length
2.032mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
