Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoPBG1220500G02Copy
Newark Part No.96B2696
Technical Datasheet
Supply Voltage Min235VAC
Supply Voltage Max265VAC
Backlighting ColourNeon Orange
No. of Digits / Alpha-
Display Size-
Screen Size-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
235VAC
Backlighting Colour
Neon Orange
Display Size
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
55°C
SVHC
To Be Advised
Supply Voltage Max
265VAC
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
