Print Page
3,405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 10+ | $4.270 |
| 25+ | $4.140 |
| 50+ | $4.000 |
| 100+ | $3.870 |
| 250+ | $3.690 |
| 500+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPB5010-E3/45Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y9534
Product RangePB501
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current45A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current450A
Operating Temperature Max150°C
Product RangePB501
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
45A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
450A
Product Range
PB501
Technical Docs (2)
Alternatives for PB5010-E3/45
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

