Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PB4010-E3/45Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 79R2489 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $3.600 |
| 25+ | $3.400 |
| 50+ | $3.200 |
| 100+ | $3.000 |
| 250+ | $2.800 |
| 500+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PB4010-E3/45Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 79R2489 |
| Technical Datasheet | |
| SVHC | Lead |
Product Overview
The PB4010-E3/45 is a 4-pin single-phase enhanced isoCink+™ Bridge Rectifier Diode with high-current density. It is used in general purpose AC/DC bridge full wave rectification for home appliances and white-goods applications.
- UL94V-0 Flammability rating
- Superior thermal conductivity
- Solder dip 275°C maximum 10s, per JESD 22-B106
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
| SVHC | Lead |
|---|
Technical Docs (2)
Alternatives for PB4010-E3/45
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
