Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PAT1206E10R0BST1 SMD Chip Resistor, 10 ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/47AM1080-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPAT1206E10R0BST1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel07Y0336
Re-Reel47AM1082RL
Cut Tape47AM1082
Product RangePAT Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.140 |
| 25+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.160 |
| 2000+ | $1.050 |
| 4000+ | $0.939 |
| 6000+ | $0.906 |
| 10000+ | $0.886 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAT1206E10R0BST1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel07Y0336
Re-Reel47AM1082RL
Cut Tape47AM1082
Product RangePAT Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePAT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
PAT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for PAT1206E10R0BST1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
