Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PAT0805E1002BST1 SMD Chip Resistor, 10 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/47AM1080-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPAT0805E1002BST1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel47AM1081RL
Cut Tape47AM1081
Product RangePAT Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.850 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 25+ | $0.617 |
| 100+ | $0.584 |
| 250+ | $0.568 |
| 500+ | $0.567 |
| 1000+ | $0.566 |
| 5000+ | $0.545 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAT0805E1002BST1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel47AM1081RL
Cut Tape47AM1081
Product RangePAT Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePAT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
PAT Series
Voltage Rating
100V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.03mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for PAT0805E1002BST1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
