Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC500003009FAC000Copy |
| Manufacturer Standard Lead Time | 69 weeks |
| Newark Part No. | 08R3281 |
| Product Range | PAC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.950 |
| 2000+ | $0.889 |
| 3000+ | $0.828 |
| 5000+ | $0.767 |
| 10000+ | $0.752 |
| 25000+ | $0.736 |
| 50000+ | $0.721 |
| 100000+ | $0.706 |
Price for:Each
Minimum: 1000
Multiple: 1000
$950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC500003009FAC000Copy |
| Manufacturer Standard Lead Time | 69 weeks |
| Newark Part No. | 08R3281 |
| Product Range | PAC Series |
| Technical Datasheet | |
| Resistance | 30ohm |
| Product Range | PAC Series |
| Power Rating | 5W |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 100ppm/K |
| Resistor Type | Precision |
| Product Diameter | 7.5mm |
| Product Length | 26mm |
| Product Width | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Resistance | 30ohm |
|---|---|
| Power Rating | 5W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | Precision |
| Product Length | 26mm |
| Operating Temperature Min | - |
| Qualification | - |
| Product Range | PAC Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | - |
| Temperature Coefficient | ± 100ppm/K |
| Product Diameter | 7.5mm |
| Product Width | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
