Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC500001008FAC000Copy |
| Manufacturer Standard Lead Time | 69 weeks |
| Newark Part No. | 08R3249 |
| Product Range | PAC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.803 |
| 2500+ | $0.741 |
Price for:Each
Minimum: 1000
Multiple: 1000
$803.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC500001008FAC000Copy |
| Manufacturer Standard Lead Time | 69 weeks |
| Newark Part No. | 08R3249 |
| Product Range | PAC Series |
| Technical Datasheet | |
| Resistance | 1ohm |
| Product Range | PAC Series |
| Power Rating | 5W |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 100ppm/K |
| Resistor Type | High Power, Precision |
| Product Diameter | 7.5mm |
| Product Length | 26mm |
| Product Width | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 1ohm |
|---|---|
| Power Rating | 5W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power, Precision |
| Product Length | 26mm |
| Operating Temperature Min | - |
| Qualification | - |
| Product Range | PAC Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | - |
| Temperature Coefficient | ± 100ppm/K |
| Product Diameter | 7.5mm |
| Product Width | - |
| Operating Temperature Max | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for PAC500001008FAC000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
