Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC500001008FAC000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel33AK3539RL Cut Tape33AK3539 |
| Product Range | PAC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 25+ | $1.620 |
| 100+ | $1.360 |
| 250+ | $1.200 |
| 500+ | $1.090 |
| 1000+ | $0.998 |
| 5000+ | $0.983 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC500001008FAC000Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel33AK3539RL Cut Tape33AK3539 |
| Product Range | PAC Series |
| Technical Datasheet | |
| Resistance | 1ohm |
| Product Range | PAC Series |
| Power Rating | 5W |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 100ppm/K |
| Resistor Type | High Power, Precision |
| Product Diameter | 7.5mm |
| Product Length | 26mm |
| Product Width | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Resistance | 1ohm |
|---|---|
| Power Rating | 5W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power, Precision |
| Product Length | 26mm |
| Operating Temperature Min | - |
| Qualification | - |
| Product Range | PAC Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | - |
| Temperature Coefficient | ± 100ppm/K |
| Product Diameter | 7.5mm |
| Product Width | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Alternatives for PAC500001008FAC000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
