Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC100001009FA1000Copy |
| Manufacturer Standard Lead Time | 69 weeks |
| Newark Part No. | Full Reel61AC6096 Re-Reel65AC3550RL Cut Tape65AC3550 |
| Product Range | PAC Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.519 |
| 100+ | $0.441 |
| 250+ | $0.400 |
| 500+ | $0.377 |
| 1000+ | $0.317 |
| 2500+ | $0.308 |
| 5000+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.370 |
| 2000+ | $0.363 |
| 3000+ | $0.355 |
| 5000+ | $0.348 |
| 10000+ | $0.342 |
| 25000+ | $0.335 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | PAC100001009FA1000Copy |
| Manufacturer Standard Lead Time | 69 weeks |
| Newark Part No. | Full Reel61AC6096 Re-Reel65AC3550RL Cut Tape65AC3550 |
| Product Range | PAC Series |
| Technical Datasheet | |
| Resistance | 10ohm |
| Product Range | PAC Series |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 100ppm/K |
| Resistor Type | High Power, Precision |
| Product Diameter | 4.3mm |
| Product Length | 11mm |
| Product Width | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 1W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power, Precision |
| Product Length | 11mm |
| Operating Temperature Min | - |
| Qualification | - |
| Product Range | PAC Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | - |
| Temperature Coefficient | ± 100ppm/K |
| Product Diameter | 4.3mm |
| Product Width | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
