Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6SMB10A-E3/52Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel76K9917
Re-Reel17X9965
Cut Tape17X9965
Product RangeTRANSZORB P6SMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.156 | $468.00 |
| Total Price | $468.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.201 |
| 5000+ | $0.191 |
| 10000+ | $0.172 |
| 20000+ | $0.157 |
| 30000+ | $0.148 |
| 50000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6SMB10A-E3/52Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel76K9917
Re-Reel17X9965
Cut Tape17X9965
Product RangeTRANSZORB P6SMB Series
Technical Datasheet
Product RangeTRANSZORB P6SMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage8.55V
Clamping Voltage Max14.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage9.5V
Maximum Breakdown Voltage10.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB P6SMB Series
Reverse Standoff Voltage
8.55V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
9.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
14.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
10.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for P6SMB10A-E3/52
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
