Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE9.1CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K9892
Re-Reel05R5664
Cut Tape05R5664
Product RangeTRANSZORB P6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.485 | $1,940.00 |
| Total Price | $1,940.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.485 |
| 5000+ | $0.457 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 5000+ | $0.510 |
| 10000+ | $0.480 |
| 20000+ | $0.455 |
| 30000+ | $0.431 |
| 50000+ | $0.417 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE9.1CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K9892
Re-Reel05R5664
Cut Tape05R5664
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage7.78V
Clamping Voltage Max13.4V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage8.65V
Maximum Breakdown Voltage9.55V
Operating Temperature Max175°C
SVHCLead
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
7.78V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
8.65V
Operating Temperature Max
175°C
TVS Polarity
Bidirectional
Clamping Voltage Max
13.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.55V
SVHC
Lead
Technical Docs (1)
Alternatives for P6KE9.1CA-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
