Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE82CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K9869
Cut Tape17X9963
Product RangeTRANSZORB P6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.469 | $1,876.00 |
| Total Price | $1,876.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.469 |
| 8000+ | $0.460 |
| 12000+ | $0.450 |
| 20000+ | $0.441 |
| 40000+ | $0.431 |
| 100000+ | $0.422 |
| 200000+ | $0.413 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.460 |
| 8000+ | $0.451 |
| 12000+ | $0.442 |
| 20000+ | $0.432 |
| 40000+ | $0.423 |
| 100000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE82CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K9869
Cut Tape17X9963
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage70.1V
Clamping Voltage Max113V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage77.9V
Maximum Breakdown Voltage86.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
70.1V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
77.9V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
113V
No. of Pins
2Pins
Maximum Breakdown Voltage
86.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
