Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE75CA-E3/54Copy
Newark Part No.
Full Reel76K9824
Cut Tape17X9962
Product RangeTRANSZORB P6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.503 | $2,012.00 |
| Total Price | $2,012.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.503 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 5000+ | $0.503 |
| 10000+ | $0.473 |
| 20000+ | $0.448 |
| 30000+ | $0.425 |
| 50000+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE75CA-E3/54Copy
Newark Part No.
Full Reel76K9824
Cut Tape17X9962
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage64.1V
Clamping Voltage Max103V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage71.3V
Maximum Breakdown Voltage78.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
64.1V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
71.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
103V
No. of Pins
2Pins
Maximum Breakdown Voltage
78.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE75CA-E3/54
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
