Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP6KE22A-E3/54
Newark Part No.05R5634
Product RangeTRANSZORB P6KE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.307 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.231 |
| 5000+ | $0.221 |
| 10000+ | $0.199 |
| 20000+ | $0.182 |
| 30000+ | $0.172 |
| 50000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE22A-E3/54
Newark Part No.05R5634
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage18.8V
Clamping Voltage Max30.6V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage20.9V
Maximum Breakdown Voltage23.1V
Operating Temperature Max175°C
SVHCLead
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
18.8V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
20.9V
Operating Temperature Max
175°C
TVS Polarity
Unidirectional
Clamping Voltage Max
30.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
23.1V
SVHC
Lead
Technical Docs (1)
Alternatives for P6KE22A-E3/54
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate