Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP6KE18CA-E3/54
Newark Part No.05R5629
Product RangeTRANSZORB P6KE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.247 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.246 |
| 5000+ | $0.242 |
| 10000+ | $0.228 |
| 20000+ | $0.216 |
| 30000+ | $0.205 |
| 50000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE18CA-E3/54
Newark Part No.05R5629
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage15.3V
Clamping Voltage Max25.2V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead
Product Overview
The TRANSZORB P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
15.3V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
25.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE18CA-E3/54
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability