Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE160A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K9245
Cut Tape17X9953
Product RangeTRANSZORB P6KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.354 | $1,416.00 |
| Total Price | $1,416.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.354 |
| 8000+ | $0.347 |
| 12000+ | $0.340 |
| 20000+ | $0.333 |
| 40000+ | $0.326 |
| 100000+ | $0.319 |
| 200000+ | $0.312 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.354 |
| 12000+ | $0.347 |
| 20000+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE160A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K9245
Cut Tape17X9953
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage136V
Clamping Voltage Max219V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage152V
Maximum Breakdown Voltage168V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
136V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
152V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
219V
No. of Pins
2Pins
Maximum Breakdown Voltage
168V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
