Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP4KE250CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K8456
Cut Tape17X9948
Product RangeP4KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5500 | $0.579 | $3,184.50 |
| Total Price | $3,184.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5500+ | $0.579 |
| 11000+ | $0.574 |
| 16500+ | $0.571 |
| 27500+ | $0.567 |
| 55000+ | $0.556 |
| 137500+ | $0.544 |
| 275000+ | $0.533 |
Full Reel
| Quantity | Price |
|---|---|
| 5500+ | $0.579 |
| 16500+ | $0.574 |
| 27500+ | $0.567 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP4KE250CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K8456
Cut Tape17X9948
Product RangeP4KE Series
Technical Datasheet
Product RangeP4KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage214V
Clamping Voltage Max344V
Diode Case StyleDO-204AL
No. of Pins2Pins
Minimum Breakdown Voltage237V
Maximum Breakdown Voltage263V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
P4KE Series
Reverse Standoff Voltage
214V
Diode Case Style
DO-204AL
Minimum Breakdown Voltage
237V
Peak Pulse Power Dissipation
400W
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
344V
No. of Pins
2Pins
Maximum Breakdown Voltage
263V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
