Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY P2TC0603D1001LNTA SMD Chip Resistor, 1 kohm, ± 0.01%, 125 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/38AJ1430-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoP2TC0603D1001LNTACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel38AJ1430
Re-Reel38AJ1429
Cut Tape38AJ1429
Product RangeP2T Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.950 | $17.95 |
| Total Price | $17.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
| 10+ | $14.330 |
| 25+ | $14.100 |
| 50+ | $13.860 |
| 100+ | $13.640 |
| 250+ | $13.400 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $12.520 |
| 400+ | $11.890 |
| 800+ | $11.540 |
| 1600+ | $11.180 |
| 2400+ | $10.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC0603D1001LNTACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel38AJ1430
Re-Reel38AJ1429
Cut Tape38AJ1429
Product RangeP2T Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.01%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeP2T Series
Temperature Coefficient± 2ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
P2T Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for P2TC0603D1001LNTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
