Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | P16WP104MAB15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 83AC3582 |
| Product Range | P16 Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.950 |
| 5+ | $21.370 |
| 10+ | $18.780 |
| 25+ | $17.860 |
| 100+ | $16.630 |
| 500+ | $15.450 |
| 1000+ | $15.140 |
Price for:Each
Minimum: 1
Multiple: 1
$23.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | P16WP104MAB15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 83AC3582 |
| Product Range | P16 Series |
| Technical Datasheet | |
| Track Resistance | 100kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 1W |
| Resistance Tolerance | ± 20% |
| Product Range | P16 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | - |
| No. of Gangs | 1 |
| Adjustment Type | Knurled Knob |
| Shaft Length | - |
| Temperature Coefficient | +/-150ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Cermet |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | - |
| Product Width | - |
| Product Height | 9.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Track Resistance | 100kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | - |
| Potentiometer Type | - |
| Potentiometer Terminals | Solder Lug |
| Product Length | - |
| Product Height | 9.6mm |
| Operating Temperature Max | 85°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 1W |
| Product Range | P16 Series |
| Shaft Diameter | - |
| Adjustment Type | Knurled Knob |
| Temperature Coefficient | +/-150ppm/°C |
| Resistor Technology | Cermet |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -40°C |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
