
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | P16NP103MAB15F2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 79AK3754 |
| Product Range | P16 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.740 |
| 5+ | $13.340 |
| 10+ | $11.930 |
| 25+ | $11.030 |
| 100+ | $10.640 |
| 500+ | $9.500 |
| 1000+ | $9.050 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | P16NP103MAB15F2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 79AK3754 |
| Product Range | P16 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 1W |
| Resistance Tolerance | ± 20% |
| Product Range | P16 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | - |
| No. of Gangs | 1 |
| Adjustment Type | Knurled Knob |
| Shaft Length | - |
| Temperature Coefficient | +/-150ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Cermet |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 24.3mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | Lead (23-Jan-2024) |
Product Overview
P16NP103MAB15F2 is a P16 series knob potentiometer for professional and industrial applications. P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance. Target applications/functions are audio market: remote controls / hot air blowers / spotlights for scenes / air fan controls / variable frequency drives / lightening control / welding setting, medical market: electric wheelchair, cardiac performance monitoring, military market: network communication systems / audio headsets / night vision googles / walkie talkies, industrial market: remote controls / hot air blowers / spotlights for scenes / air fan controls / variable frequency drives / lighting / valves control.
- Black plastic knob, -40°C to +85°C temperature range
- ±20% tolerance, linear taper, 10Kohm resistance
- Test according to CECC 41000 or IEC 60393-1
- Compact with integrated knob to avoid looking for and purchasing separately a button)
- High dielectric strength of 2500VRMS
- Version for military, professional and industrial applications (cermet) 1W at 40 °C
- Fully sealed and panel sealed (IP67)
- Very small overall dimension with integrated knob avoid looking for and purchasing separately button
- End resistance (typical) of 1ohm
- 50K cycles lifespan, 270° ± 10° electrical travel, ±150ppm/°C temperature coefficient (typical)
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | - |
| Potentiometer Type | - |
| Potentiometer Terminals | Solder Lug |
| Product Length | 24.3mm |
| Product Height | - |
| Operating Temperature Max | 85°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 1W |
| Product Range | P16 Series |
| Shaft Diameter | - |
| Adjustment Type | Knurled Knob |
| Temperature Coefficient | +/-150ppm/°C |
| Resistor Technology | Cermet |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -40°C |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (2)
Alternatives for P16NP103MAB15F2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
