Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP11S1V0FLSY00103KACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69M6335
Product RangeP11S Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 5+ | $14.230 |
| 10+ | $12.520 |
| 25+ | $11.440 |
| 100+ | $11.050 |
| 500+ | $10.650 |
| 1000+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP11S1V0FLSY00103KACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69M6335
Product RangeP11S Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeP11S Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length25mm
Temperature Coefficient+/-150ppm/°C
Potentiometer TypeModular
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width12.5mm
Product Height13.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (16-Jan-2020)
Product Overview
The P11S1V0FLSY00103KA is a 12.5mm Modular Panel Potentiometer with cermet element and single turn panel control. Low current compatibility and power rating of 1W and temperature coefficient of ±150ppm, Up to 21 indent positions.
- 10⁶MΩ Insulation resistance
- 1500V Dielectric strength
- 50000 Cycles duration life
- 300° ±5° Mechanical travel
- IP64 Protection rating (sealing)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
Modular
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
13.1mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
P11S Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
-55°C
SVHC
Lead (16-Jan-2020)
Alternatives for P11S1V0FLSY00103KA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
