Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP11H1F0GHFW10102KA
Newark Part No.53AJ8411
Product RangeP11H Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.210 |
| 5+ | $26.490 |
| 10+ | $23.760 |
| 25+ | $23.160 |
| 50+ | $22.560 |
| 100+ | $19.930 |
| 250+ | $19.070 |
Price for:Each
Minimum: 1
Multiple: 1
$29.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP11H1F0GHFW10102KA
Newark Part No.53AJ8411
Product RangeP11H Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeP11H Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length9.65mm
Temperature Coefficient+/-150ppm/°C
Potentiometer TypeModular
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length35.6mm
Product Width12.8mm
Product Height13.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
9.65mm
Potentiometer Type
Modular
Potentiometer Terminals
PC Pin
Product Length
35.6mm
Product Height
13.6mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
P11H Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
12.8mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability