Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoORNTA5001AT1Copy
Newark Part No.
Full Reel49R0141
Re-Reel21AM9013
Cut Tape21AM9013
Product RangeORN Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.020 | $6.02 |
| Total Price | $6.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $4.080 |
| 25+ | $3.250 |
| 50+ | $3.120 |
| 100+ | $2.980 |
| 250+ | $2.680 |
| 500+ | $2.520 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 2000+ | $2.520 |
| 4000+ | $2.340 |
| 8000+ | $2.180 |
| 12000+ | $2.100 |
| 20000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoORNTA5001AT1Copy
Newark Part No.
Full Reel49R0141
Re-Reel21AM9013
Cut Tape21AM9013
Product RangeORN Series
Technical Datasheet
Resistance R15kohm
Product RangeORN Series
Resistance R2-
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / PackageDIP
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance R1
5kohm
Resistance R2
-
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
ORN Series
No. of Elements
4Elements
Resistor Case / Package
DIP
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ORNTA5001AT1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
