Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoO128O064FLPP3N0000Copy
Newark Part No.24AC5201
Product RangeOLED-128O064F Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoO128O064FLPP3N0000Copy
Newark Part No.24AC5201
Product RangeOLED-128O064F Series
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size41.8mm x 27.9mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeOLED-128O064F Series
MSL-
SVHCTo Be Advised
Product Overview
The O128O064FLPP3N0000 from Vishay is a yellow emitting 128 x 64 dot graphic (COG) display OLED module.
- SSD135Z2 built-in controller
- 1/64 duty cycle
- 3V driver voltage
- Module dimension is 41.8mm x 27.9mm x 1.8mm
- Viewing area of 38.45mm x 20.21mm
- Active area of 36.45mm x 18.21mm
- Dot size of 0.255mm x 0.255mm
- Dot pitch of 0.285mm x 0.285mm
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Module Size
41.8mm x 27.9mm
Operating Temperature Max
80°C
Product Range
OLED-128O064F Series
SVHC
To Be Advised
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COG
MSL
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
