Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoO040N002ALPP5N0000
Newark Part No.24AC5171
Product RangeOLED-040N002A Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoO040N002ALPP5N0000
Newark Part No.24AC5171
Product RangeOLED-040N002A Series
Technical Datasheet
Character Count x Line40 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeParallel, SPI
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.55mm
Module Size182mm x 38.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeOLED-040N002A Series
SVHCTo Be Advised
Product Overview
The O040N002ALPP5N0000 from Vishay is a yellow emitting 40 x 2 character display OLED module.
- 5V driver voltage
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
40 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
182mm x 38.5mm
Operating Temperature Max
80°C
Product Range
OLED-040N002A Series
Display Appearance
Yellow on Black
Interface Type
Parallel, SPI
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate