Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoO020O002ALPP5N0000Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.24AC5168
Product RangeOLED-020O002A Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.090 |
| 10+ | $13.280 |
| 25+ | $12.940 |
| 50+ | $11.840 |
| 100+ | $11.240 |
| 250+ | $10.080 |
| 500+ | $9.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoO020O002ALPP5N0000Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.24AC5168
Product RangeOLED-020O002A Series
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeI2C, Parallel, SPI
Character Size5.57mm
Module Size84.5mm x 19.28mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeOLED-020O002A Series
SVHCTo Be Advised
Product Overview
The O020O002ALPP5N0000 from Vishay is a yellow emitting 20 x 2 dot graphic (COG) display OLED module.
- 5V driver voltage
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
84.5mm x 19.28mm
Operating Temperature Max
80°C
Product Range
OLED-020O002A Series
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
