Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTHS0603N17N2003JECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58Y3616
Product RangeNTHS Series
Your Part Number
1,424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $5.020 |
| 25+ | $4.890 |
| 50+ | $4.770 |
| 125+ | $4.630 |
| 250+ | $4.510 |
Price for:Each
Minimum: 5
Multiple: 5
$25.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS0603N17N2003JECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58Y3616
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)200kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNTHS Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor Terminals-
B-Constant4073K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Resistance (25°C)
200kohm
Resistance Tolerance (25°C)
± 5%
Product Range
NTHS Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4073K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
