Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTHS0603N02N1002JE Thermistor, NTC, 10 kohm, NTHS Series, 3477 K, SMD, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4320413.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTHS0603N02N1002JECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46M2560
Product RangeNTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $5.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$10,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS0603N02N1002JECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46M2560
Product RangeNTHS Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeNTHS Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor Terminals-
B-Constant3477K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The NTHS series NTC Thermistor for temperature sensing, protection and compensation in battery chargers, power suppliers, office equipment, LCD compensation and In-car entertainment.
- Extended resistance values available in standard sizes
- Wraparound Ni barrier terminations with 100% Sn
- Allows design flexibility for use with hybrid circuitry
- High-density monolithic construction with glass overcoat
- Sn90Pb10 plated terminations version available
Applications
Sensing & Instrumentation, Safety, Industrial, Communications & Networking, Consumer Electronics, Portable Devices, Power Management, Automotive
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
NTHS Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3477K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
