Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCSMELFE3103JT
Newark Part No.
Full Reel72J5229
Re-Reel49AK2655
Cut Tape49AK2655
Product RangeNTCSMELFE3 Series
Your Part Number
1,009 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.567 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 10+ | $0.535 |
| 25+ | $0.505 |
| 50+ | $0.483 |
| 100+ | $0.460 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.447 |
| 5000+ | $0.433 |
| 12500+ | $0.428 |
| 25000+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCSMELFE3103JT
Newark Part No.
Full Reel72J5229
Re-Reel49AK2655
Cut Tape49AK2655
Product RangeNTCSMELFE3 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTCSMELFE3 Series
Thermistor Case StyleSOD-80
NTC MountingSurface Mount
B-Constant3977K
Thermistor Terminals-
B-Constant Tolerance± 1.3%
NTC Case SizeSOD-80
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTCSMELFE3 Series
NTC Mounting
Surface Mount
Thermistor Terminals
-
NTC Case Size
SOD-80
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
SOD-80
B-Constant
3977K
B-Constant Tolerance
± 1.3%
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NTCSMELFE3103JT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
