Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3152JLT
Newark Part No.
Full Reel99AJ4249
Re-Reel99AJ4248
Cut Tape99AJ4248
Product RangeNTCS0805E3 Series
Your Part Number
Technical Datasheet
3,985 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 25+ | $0.288 |
| 50+ | $0.281 |
| 100+ | $0.274 |
| 250+ | $0.260 |
| 500+ | $0.245 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 5000+ | $0.212 |
| 10000+ | $0.196 |
| 20000+ | $0.182 |
| 30000+ | $0.170 |
| 50000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3152JLT
Newark Part No.
Full Reel99AJ4249
Re-Reel99AJ4248
Cut Tape99AJ4248
Product RangeNTCS0805E3 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)1.5kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTCS0805E3 Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
Thermistor Terminals-
B-Constant3420K
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTCS0805E3 Series
NTC Mounting
Surface Mount
B-Constant
3420K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
1.5kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NTCS0805E3152JLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability