Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3502JLT
Newark Part No.
Full Reel99AJ4245
Re-Reel99AJ4244
Cut Tape99AJ4244
Product RangeNTCS0603E3 Series
Your Part Number
Technical Datasheet
3,655 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 25+ | $0.269 |
| 50+ | $0.263 |
| 100+ | $0.255 |
| 250+ | $0.242 |
| 500+ | $0.229 |
| 1000+ | $0.212 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.197 |
| 5000+ | $0.192 |
| 10000+ | $0.178 |
| 20000+ | $0.166 |
| 30000+ | $0.154 |
| 50000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3502JLT
Newark Part No.
Full Reel99AJ4245
Re-Reel99AJ4244
Cut Tape99AJ4244
Product RangeNTCS0603E3 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)5kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNTCS0603E3 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
Thermistor Terminals-
B-Constant3480K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for NTCS0603E3502JLT
1 Product Found
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Product Range
NTCS0603E3 Series
NTC Mounting
Surface Mount
B-Constant
3480K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
5kohm
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability