Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCS0603E3104JXT Thermistor, NTC, 100 kohm, NTCS Series, 4100 K, SMD, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/13AN2534-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | NTCS0603E3104JXTCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel13AN2535RL Cut Tape13AN2535 |
| Product Range | NTCS0603E3 Series |
| Your Part Number | |
| Technical Datasheet |
15,970 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.390 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 25+ | $0.299 |
| 100+ | $0.270 |
| 250+ | $0.256 |
| 500+ | $0.242 |
| 1000+ | $0.231 |
| 2500+ | $0.226 |
| 5000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | NTCS0603E3104JXTCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel13AN2535RL Cut Tape13AN2535 |
| Product Range | NTCS0603E3 Series |
| Technical Datasheet | |
| Thermistor Type | NTC |
| Resistance (25°C) | 100kohm |
| Resistance Tolerance (25°C) | ± 5% |
| Product Range | NTCS0603E3 Series |
| NTC Mounting | Surface Mount |
| B-Constant | 4100K |
| B-Constant Tolerance | ± 1% |
| NTC Case Size | 0603 [1608 Metric] |
| Thermal Time Constant (in Air) | 4s |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Thermistor Type | NTC |
|---|---|
| Resistance Tolerance (25°C) | ± 5% |
| NTC Mounting | Surface Mount |
| B-Constant Tolerance | ± 1% |
| Thermal Time Constant (in Air) | 4s |
| Probe Diameter | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Resistance (25°C) | 100kohm |
|---|---|
| Product Range | NTCS0603E3 Series |
| B-Constant | 4100K |
| NTC Case Size | 0603 [1608 Metric] |
| Probe Material | - |
| Lead Length | - |
| Operating Temperature Max | 150°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for NTCS0603E3104JXT
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
