Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCS0603E3103JMT Thermistor, NTC, 10 kohm, NTCS Series, 3610 K, SMD, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4841202.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103JMTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel83R8340
Re-Reel27K9992RL
Cut Tape27K9992
Product RangeNTCS0603E3 Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.332 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 8000+ | $0.220 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.201 |
| 24000+ | $0.192 |
| 40000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103JMTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel83R8340
Re-Reel27K9992RL
Cut Tape27K9992
Product RangeNTCS0603E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTCS0603E3 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant3610K
Thermistor Terminals-
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Glass protected SMD NTC thermistor
- Suitable for wave or reflow soldering
- NiSn terminations
- Used in temperature sensing, protection and compensation
- Automotive AEC-Q200 qualified
- UL recognized (file E148885)
Applications
Automotive
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NTCS0603E3 Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
-
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant
3610K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTCS0603E3103JMT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
