Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103JMT
Newark Part No.83R8340
Product RangeNTCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.192 |
| 10000+ | $0.178 |
| 20000+ | $0.166 |
| 30000+ | $0.154 |
| 50000+ | $0.148 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 4000
$1,536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103JMT
Newark Part No.83R8340
Product RangeNTCS Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNTCS Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant3610K
Thermistor Terminals-
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
NTCS Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
-
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3610K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTCS0603E3103JMT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate