Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY NTCS0603E3103FMT Thermistor, NTC, 10 kohm, NTCS Series, 3610 K, SMD, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4841176.jpg)
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103FMTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AH8643RL
Cut Tape75AH8643
Product RangeNTCS0603E3 Series
Your Part Number
3,180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.644 | $2,576.00 |
| Total Price | $2,576.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.644 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103FMTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AH8643RL
Cut Tape75AH8643
Product RangeNTCS0603E3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeNTCS0603E3 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor Terminals-
B-Constant3610K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTCS0603E3103FMT is a Thermistor with glass protection. Size 0603 chip thermistor with a negative temperature coefficient. The device has no marking. Suitable for wave or reflow soldering. Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications.
- -40 to 150°C Operating temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
10kohm
Product Range
NTCS0603E3 Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3610K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Alternatives for NTCS0603E3103FMT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
