Print Page
Packaging Options
7,569 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.601 |
| 25+ | $0.564 |
| 50+ | $0.538 |
| 100+ | $0.478 |
| 250+ | $0.450 |
| 500+ | $0.422 |
| 1000+ | $0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0402E3214SMT
Newark Part No.45Y6166
Product RangeNTCS
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)210kohm
Thermistor MountingSMD
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNTCS
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
Thermistor Terminals-
B-Constant3590K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
0402 [1005 Metric]
Thermistor Terminals
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
210kohm
Thermistor Mounting
SMD
Product Range
NTCS
NTC Mounting
Surface Mount
B-Constant
3590K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability