Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2104JB
Newark Part No.93K3374
Product RangeNTCLG100E2 Series
Your Part Number
3,319 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 10+ | $0.604 |
| 25+ | $0.596 |
| 50+ | $0.571 |
| 100+ | $0.548 |
| 500+ | $0.501 |
| 1000+ | $0.494 |
| 2500+ | $0.462 |
Price for:Each
Minimum: 5
Multiple: 5
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2104JB
Newark Part No.93K3374
Product RangeNTCLG100E2 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeNTCLG100E2 Series
Thermistor Case StyleDO-204AH
NTC MountingThrough Hole
Thermistor TerminalsAxial Leaded
B-Constant3977K
Thermistor TerminalsAxial Leaded
B-Constant Tolerance± 1.3%
NTC Case Size-
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length25.4mm
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NTCLG100E2104JB is a Thermistor with glass encapsulated high temperature sensor. Negative temperature coefficient and are mounted in a glass envelope. By soldering, clamping or welding. Bending of the leads should be done at least 3mm from the glass body and without exerting forces on the glass body. Resistant to corrosive atmospheres and harsh environments.
- -40 to 200°C Operating temperature
Applications
Automotive, Industrial
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
DO-204AH
Thermistor Terminals
Axial Leaded
Thermistor Terminals
Axial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
25.4mm
Operating Temperature Max
200°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
Product Range
NTCLG100E2 Series
NTC Mounting
Through Hole
B-Constant
3977K
B-Constant Tolerance
± 1.3%
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability